
F1C2-070703W-4R7M | |
|---|---|
DigiKey Part Number | 595-F1C2-070703W-4R7MTR-ND - Tape & Reel (TR) 595-F1C2-070703W-4R7MCT-ND - Cut Tape (CT) 595-F1C2-070703W-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-070703W-4R7M |
Description | FIXED IND 4.7UH 6.9A 26.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 6.9 A 26.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-070703W-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £2.35000 | £23.50 |
| 100 | £1.93330 | £193.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.53763 | £2,306.45 |
| 3,000 | £1.49126 | £4,473.78 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

