600 nH Shielded Wirewound Inductor 13.6 A 4.52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-050503W-R60M

DigiKey Part Number
595-F1C2-050503W-R60MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1C2-050503W-R60M
Description
FIXED IND 600NH 13.6A 4.52 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 nH Shielded Wirewound Inductor 13.6 A 4.52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1C2-050503W-R60M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
4.52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.75814£2,274.42
Manufacturers Standard Package
Unit Price without VAT:£0.75814
Unit Price with VAT:£0.90977