
F1A2-383818-100M | |
|---|---|
DigiKey Part Number | 595-F1A2-383818-100MTR-ND - Tape & Reel (TR) 595-F1A2-383818-100MCT-ND - Cut Tape (CT) 595-F1A2-383818-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383818-100M |
Description | FIXED IND 10UH 750MA 245 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 750 mA 245mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383818-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 245mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.48700 | £4.87 |
| 100 | £0.40040 | £40.04 |
| 1,000 | £0.32938 | £329.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.29624 | £1,036.84 |
| 7,000 | £0.27940 | £1,955.80 |
| 10,500 | £0.27000 | £2,835.00 |
| 17,500 | £0.25935 | £4,538.62 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

