



ECO-450-230 | |
|---|---|
DigiKey Part Number | 595-1805-ND |
Manufacturer | |
Manufacturer Product Number | ECO-450-230 |
Description | PWR XFMR LAMINATED 450VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 450VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-450-230 Models |
Category | Primary Winding(s) Dual |
Manufacturer Signal Transformer | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Box | Power - Max 450VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Terminal Block |
Voltage - Primary 115V, 230V | Size / Dimension 126.00mm L x 136.00mm W |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Height - Seated (Max) 124.50mm |
Current - Output (Max) Parallel 4A, Series 2A | Voltage - Isolation 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.93000 | £143.93 |
| 10 | £129.22700 | £1,292.27 |
| 25 | £123.77600 | £3,094.40 |
| 50 | £119.79880 | £5,989.94 |
| Unit Price without VAT: | £143.93000 |
|---|---|
| Unit Price with VAT: | £172.71600 |

