



DPC-24-450 | |
|---|---|
DigiKey Part Number | 595-1145-ND |
Manufacturer | |
Manufacturer Product Number | DPC-24-450 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 900mA, Series 450mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-24-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 900mA, Series 450mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.27mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.563 lb (255.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.64000 | £9.64 |
| 10 | £8.69000 | £86.90 |
| 25 | £8.33400 | £208.35 |
| 50 | £8.07360 | £403.68 |
| 100 | £7.82000 | £782.00 |
| 250 | £7.49548 | £1,873.87 |
| 500 | £7.25796 | £3,628.98 |
| 1,000 | £7.02729 | £7,027.29 |
| Unit Price without VAT: | £9.64000 |
|---|---|
| Unit Price with VAT: | £11.56800 |

