



DPC-120-85 | |
|---|---|
DigiKey Part Number | DPC-120-85-ND |
Manufacturer | |
Manufacturer Product Number | DPC-120-85 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-120-85 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.27mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.563 lb (255.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.83210 | £983.21 |
| Unit Price without VAT: | £9.83210 |
|---|---|
| Unit Price with VAT: | £11.79852 |

