Laminated Core 100VA Power Transformer 115V, 230V Primary 48V Secondary 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer 115V, 230V Primary 48V Secondary 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

DP-241-8-48

DigiKey Part Number
595-1904-ND
Manufacturer
Manufacturer Product Number
DP-241-8-48
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 115V, 230V Primary 48V Secondary 2A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DP-241-8-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
48V
Current - Output (Max)
2A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
102.40mm L x 58.50mm W
Height - Seated (Max)
67.70mm
Voltage - Isolation
2500Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.75000£35.75
10£32.15200£321.52
25£30.81240£770.31
50£29.83260£1,491.63
100£28.88130£2,888.13
250£27.66684£6,916.71
Manufacturers Standard Package
Unit Price without VAT:£35.75000
Unit Price with VAT:£42.90000