


DP-241-8-28L | |
|---|---|
DigiKey Part Number | DP-241-8-28L-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-28L |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 28V Secondary 3.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-28L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 3.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £29.76800 | £893.04 |
| Unit Price without VAT: | £29.76800 |
|---|---|
| Unit Price with VAT: | £35.72160 |

