


DP-241-6-120 | |
|---|---|
DigiKey Part Number | 595-1901-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-6-120 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 120V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-6-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.60mm L x 44.30mm W | |
Height - Seated (Max) | 49.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.70000 | £18.70 |
| 10 | £16.84300 | £168.43 |
| 25 | £16.14760 | £403.69 |
| 50 | £15.63780 | £781.89 |
| 100 | £15.14240 | £1,514.24 |
| 250 | £14.50932 | £3,627.33 |
| 500 | £14.04654 | £7,023.27 |
| Unit Price without VAT: | £18.70000 |
|---|---|
| Unit Price with VAT: | £22.44000 |

