


DP-241-5-48 | |
|---|---|
DigiKey Part Number | DP-241-5-48-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-5-48 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 48V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-5-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.84270 | £984.27 |
| Unit Price without VAT: | £9.84270 |
|---|---|
| Unit Price with VAT: | £11.81124 |

