


DP-241-4-28 | |
|---|---|
DigiKey Part Number | DP-241-4-28-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-4-28 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary 28V Secondary 200mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-4-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.30mm L x 33.30mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.05370 | £1,005.37 |
| Unit Price without VAT: | £10.05370 |
|---|---|
| Unit Price with VAT: | £12.06444 |


