
CL-6-12 | |
|---|---|
DigiKey Part Number | 595-1886-ND |
Manufacturer | |
Manufacturer Product Number | CL-6-12 |
Description | INDUCT ARRAY 2 COIL 3MH CHA MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 12 mH Inductance - Connected in Series 3 mH Inductance - Connected in Parallel 38mOhm DC Resistance (DCR) - Parallel 12 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3 mH | |
Inductance - Connected In Series | 12 mH | |
Tolerance | - | |
Current Rating - Parallel | 12 A | |
Current Rating - Series | 6 A | |
DC Resistance (DCR) - Parallel | 38mOhm | |
DC Resistance (DCR) - Series | 150mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 3.374" L x 3.059" W (85.70mm x 77.70mm) | |
Height | 2.811" (71.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.63000 | £54.63 |
| 10 | £44.94400 | £449.44 |
| 25 | £41.59800 | £1,039.95 |
| 50 | £39.51720 | £1,975.86 |
| Unit Price without VAT: | £54.63000 |
|---|---|
| Unit Price with VAT: | £65.55600 |

