
CL-50-100 | |
|---|---|
DigiKey Part Number | CL-50-100-ND |
Manufacturer | |
Manufacturer Product Number | CL-50-100 |
Description | INDUCT ARRAY 2COIL 120UH CHA MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 500 µH Inductance - Connected in Series 120 µH Inductance - Connected in Parallel 1.1mOhm DC Resistance (DCR) - Parallel 100 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 120 µH | |
Inductance - Connected In Series | 500 µH | |
Tolerance | - | |
Current Rating - Parallel | 100 A | |
Current Rating - Series | 50 A | |
DC Resistance (DCR) - Parallel | 1.1mOhm | |
DC Resistance (DCR) - Series | 4.3mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 4.500" L x 3.752" W (114.30mm x 95.30mm) | |
Height | 3.752" (95.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £172.14000 | £172.14 |
| 10 | £141.72700 | £1,417.27 |
| 25 | £141.44640 | £3,536.16 |
| Unit Price without VAT: | £172.14000 |
|---|---|
| Unit Price with VAT: | £206.56800 |

