
CL-4-8 | |
|---|---|
DigiKey Part Number | 595-1885-ND |
Manufacturer | |
Manufacturer Product Number | CL-4-8 |
Description | INDUCT ARRAY 2 COIL 5MH CHA MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 mH Inductance - Connected in Series 5 mH Inductance - Connected in Parallel 75mOhm DC Resistance (DCR) - Parallel 8 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 mH | |
Inductance - Connected In Series | 20 mH | |
Tolerance | - | |
Current Rating - Parallel | 8 A | |
Current Rating - Series | 4 A | |
DC Resistance (DCR) - Parallel | 75mOhm | |
DC Resistance (DCR) - Series | 300mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 3.000" L x 2.874" W (76.20mm x 73.00mm) | |
Height | 2.500" (63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.16000 | £49.16 |
| 20 | £38.14650 | £762.93 |
| 40 | £35.98100 | £1,439.24 |
| 60 | £35.15133 | £2,109.08 |
| Unit Price without VAT: | £49.16000 |
|---|---|
| Unit Price with VAT: | £58.99200 |

