Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 3mOhm DC Resistance (DCR) - Parallel 50 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-25-50

DigiKey Part Number
595-1709-ND
Manufacturer
Manufacturer Product Number
CL-25-50
Description
INDUCT ARRAY 2COIL 300UH CHA MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 3mOhm DC Resistance (DCR) - Parallel 50 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CL-25-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
300 µH
Inductance - Connected In Series
1.2 mH
Tolerance
-
Current Rating - Parallel
50 A
Current Rating - Series
25 A
DC Resistance (DCR) - Parallel
3mOhm
DC Resistance (DCR) - Series
12mOhm
Shielding
Unshielded
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Size / Dimension
3.870" L x 3.374" W (98.30mm x 85.70mm)
Height
3.374" (85.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£85.60000£85.60
10£76.90700£769.07
25£73.67520£1,841.88
50£71.31460£3,565.73
100£69.02590£6,902.59
Manufacturers Standard Package
Unit Price without VAT:£85.60000
Unit Price with VAT:£102.72000