Unshielded 2 Coil Inductor Array 4.8 mH Inductance - Connected in Series 1.2 mH Inductance - Connected in Parallel 13mOhm DC Resistance (DCR) - Parallel 24 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-12-24

DigiKey Part Number
595-1883-ND
Manufacturer
Manufacturer Product Number
CL-12-24
Description
INDUCT ARRAY 2COIL 1.2MH CHA MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 4.8 mH Inductance - Connected in Series 1.2 mH Inductance - Connected in Parallel 13mOhm DC Resistance (DCR) - Parallel 24 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.2 mH
Inductance - Connected In Series
4.8 mH
Tolerance
-
Current Rating - Parallel
24 A
Current Rating - Series
12 A
DC Resistance (DCR) - Parallel
13mOhm
DC Resistance (DCR) - Series
52mOhm
Shielding
Unshielded
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Size / Dimension
3.374" L x 3.563" W (85.70mm x 90.50mm)
Height
2.811" (71.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£72.37000£72.37
10£59.55400£595.54
25£55.12480£1,378.12
50£54.01700£2,700.85
Manufacturers Standard Package
Unit Price without VAT:£72.37000
Unit Price with VAT:£86.84400