
CL-1-2 | |
|---|---|
DigiKey Part Number | 595-1882-ND |
Manufacturer | |
Manufacturer Product Number | CL-1-2 |
Description | INDUCT ARRAY 2 COIL 18MH CHA MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 72 mH Inductance - Connected in Series 18 mH Inductance - Connected in Parallel 350mOhm DC Resistance (DCR) - Parallel 2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 18 mH | |
Inductance - Connected In Series | 72 mH | |
Tolerance | - | |
Current Rating - Parallel | 2 A | |
Current Rating - Series | 1 A | |
DC Resistance (DCR) - Parallel | 350mOhm | |
DC Resistance (DCR) - Series | 1.4Ohm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 2.874" L x 1.752" W (73.00mm x 44.50mm) | |
Height | 2.311" (58.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.84000 | £29.84 |
| 10 | £24.54500 | £245.45 |
| 25 | £22.71480 | £567.87 |
| 50 | £21.42340 | £1,071.17 |
| 100 | £20.20790 | £2,020.79 |
| 250 | £20.18396 | £5,045.99 |
| Unit Price without VAT: | £29.84000 |
|---|---|
| Unit Price with VAT: | £35.80800 |


