Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 8A, Series 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 8A, Series 4A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

A41-80-20

DigiKey Part Number
595-1285-ND
Manufacturer
Manufacturer Product Number
A41-80-20
Description
PWR XFMR LAMINATED 80VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 8A, Series 4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A41-80-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 8A, Series 4A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
80VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
63.50mm L x 64.30mm W
Height - Seated (Max)
76.20mm
Voltage - Isolation
4000Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£36.60000£36.60
10£32.91900£329.19
25£31.54720£788.68
50£30.54400£1,527.20
100£29.56960£2,956.96
250£28.32592£7,081.48
Manufacturers Standard Package
Unit Price without VAT:£36.60000
Unit Price with VAT:£43.92000