




A41-43-36 | |
|---|---|
DigiKey Part Number | 595-1299-ND |
Manufacturer | |
Manufacturer Product Number | A41-43-36 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2.4A, Series 1.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-43-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 54.40mm W | |
Height - Seated (Max) | 68.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.73000 | £18.73 |
| 20 | £16.33850 | £326.77 |
| 40 | £15.82325 | £632.93 |
| 60 | £15.52833 | £931.70 |
| 100 | £15.16380 | £1,516.38 |
| 260 | £14.70519 | £3,823.35 |
| Unit Price without VAT: | £18.73000 |
|---|---|
| Unit Price with VAT: | £22.47600 |

