




A41-43-16 | |
|---|---|
DigiKey Part Number | 595-1279-ND |
Manufacturer | |
Manufacturer Product Number | A41-43-16 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 5.4A, Series 2.7A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-43-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 5.4A, Series 2.7A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 54.40mm W | |
Height - Seated (Max) | 68.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.40000 | £23.40 |
| 20 | £20.39650 | £407.93 |
| 40 | £19.75150 | £790.06 |
| 60 | £19.38267 | £1,162.96 |
| 100 | £18.92700 | £1,892.70 |
| 260 | £18.10058 | £4,706.15 |
| Unit Price without VAT: | £23.40000 |
|---|---|
| Unit Price with VAT: | £28.08000 |

