



A41-25-10 | |
|---|---|
DigiKey Part Number | 595-1707-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-10 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 5A, Series 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-25-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 5A, Series 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.56000 | £15.56 |
| 20 | £13.57750 | £271.55 |
| 40 | £13.15050 | £526.02 |
| 60 | £12.90617 | £774.37 |
| 100 | £12.60410 | £1,260.41 |
| 260 | £12.05608 | £3,134.58 |
| 500 | £11.69358 | £5,846.79 |
| Unit Price without VAT: | £15.56000 |
|---|---|
| Unit Price with VAT: | £18.67200 |

