



A41-175-10 | |
|---|---|
DigiKey Part Number | 595-1860-ND |
Manufacturer | |
Manufacturer Product Number | A41-175-10 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 35A, Series 17.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-175-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 35A, Series 17.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 79.70mm W | |
Height - Seated (Max) | 95.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £46.62700 | £932.54 |
| Unit Price without VAT: | £46.62700 |
|---|---|
| Unit Price with VAT: | £55.95240 |

