


56-1 | |
|---|---|
DigiKey Part Number | 595-1855-ND |
Manufacturer | |
Manufacturer Product Number | 56-1 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 105V, 115V, 125V Primary Parallel 28V, Series 56V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 105V, 115V, 125V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 85.70mm L x 73.00mm W | |
Height - Seated (Max) | 71.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.85000 | £51.85 |
| 10 | £46.61000 | £466.10 |
| 25 | £44.65960 | £1,116.49 |
| 50 | £43.23480 | £2,161.74 |
| 100 | £41.85160 | £4,185.16 |
| Unit Price without VAT: | £51.85000 |
|---|---|
| Unit Price with VAT: | £62.22000 |

