Laminated Core 30VA Power Transformer 115V Primary 20V Secondary 1.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V Primary 20V Secondary 1.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

241-6-20

DigiKey Part Number
595-1052-ND
Manufacturer
Manufacturer Product Number
241-6-20
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V Primary 20V Secondary 1.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-6-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
20V
Current - Output (Max)
1.5A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.60mm L x 44.30mm W
Height - Seated (Max)
49.80mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£17.95000£17.95
10£16.16000£161.60
25£15.49240£387.31
50£15.00400£750.20
100£14.52890£1,452.89
250£13.92160£3,480.40
500£13.47772£6,738.86
Manufacturers Standard Package
Unit Price without VAT:£17.95000
Unit Price with VAT:£21.54000