



230-25-LPI | |
|---|---|
DigiKey Part Number | 595-1273-ND |
Manufacturer | |
Manufacturer Product Number | 230-25-LPI |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 50mA, Series 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 230-25-LPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 50mA, Series 25mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.20mm L x 42.10mm W | |
Height - Seated (Max) | 22.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.39 lb (176.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.02000 | £20.02 |
| 10 | £18.02400 | £180.24 |
| 25 | £17.27800 | £431.95 |
| 50 | £16.73200 | £836.60 |
| 100 | £16.20160 | £1,620.16 |
| 250 | £15.52372 | £3,880.93 |
| Unit Price without VAT: | £20.02000 |
|---|---|
| Unit Price with VAT: | £24.02400 |

