Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 360mA, Series 180mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 360mA, Series 180mA Through Hole
14A-5.0R-12
14A-5.0R-12
What are Transformers? How Do They Work? - Another Teaching Moment

14A-5.0R-28

DigiKey Part Number
595-1830-ND
Manufacturer
Manufacturer Product Number
14A-5.0R-28
Description
PWR XFMR LAMINATED 5VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 360mA, Series 180mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14A-5.0R-28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 360mA, Series 180mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 36.50mm W
Height - Seated (Max)
34.90mm
Voltage - Isolation
4000Vrms
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.18000£9.18
10£8.27500£82.75
25£7.93680£198.42
50£7.68860£384.43
100£7.44730£744.73
250£7.13840£1,784.60
500£6.91234£3,456.17
1,000£6.69276£6,692.76
Manufacturers Standard Package
Unit Price without VAT:£9.18000
Unit Price with VAT:£11.01600