Cellular 4G LTE CAT-4, Beidou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7607-G_1104192

DigiKey Part Number
1645-1109-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP7607-G_1104192
Description
RF TXRX MOD CELL CAST IOT SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT-4, Beidou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.