
HL7692_1104356 | |
|---|---|
DigiKey Part Number | 1645-HL7692_1104356TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL7692_1104356 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Frequency 900MHz, 1.8GHz |
Mfr | Data Rate 10Mbps |
Series | Serial Interfaces UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case Module |
Protocol | Base Product Number |














