
HL7650_1104146 | |
|---|---|
DigiKey Part Number | 1645-1106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL7650_1104146 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1, HSPA+ Transceiver Module Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HL7650_1104146 Models |
Category | Protocol |
Mfr | Data Rate 10Mbps |
Series | Serial Interfaces ADC, UART, USB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular | Base Product Number |













