Cellular, EDGE, GPRS, GSM, LTE Gateway Analog, Digital, Ethernet, RJ-45, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX30ETH-LTEM1_1104086

DigiKey Part Number
1645-1103-ND
Manufacturer
Manufacturer Product Number
FX30ETH-LTEM1_1104086
Description
GATEWAY IOT PROGR WORLDWIDE
Customer Reference
Detailed Description
LTE Cat M/2G (GSM, GPRS) Cellular, EDGE, GPRS, GSM, LTE Gateway AT&T, Verizon Analog, Digital, Ethernet, RJ-45, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Function
Gateway
Modulation or Protocol
Cellular, EDGE, GPRS, GSM, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Analog, Digital, Ethernet, RJ-45, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
110Mbps
Features
Programmable, Legato, Linux
Voltage - Supply
4.75V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.