
FX30_1104533 | |
|---|---|
DigiKey Part Number | 1645-FX30_1104533-ND |
Manufacturer | |
Manufacturer Product Number | FX30_1104533 |
Description | GATEWAY EDGE GPRS GSM HSPA+ |
Customer Reference | |
Detailed Description | 3G/2G Cellular, EDGE, GPRS, GSM, HSPA+ Gateway AT&T, Verizon Analog, Digital, Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Cellular, EDGE, GPRS, GSM, HSPA+ | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Analog, Digital, Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 70Mbps | |
Features | Programmable, Legato, Linux | |
Voltage - Supply | 4.75V ~ 32V | |
Base Product Number |

