EM DEV KIT_6000647 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sierra Wireless
In Stock: 9
Unit Price: £382.36000
Datasheet
EM EM - AirPrime® Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM DEV KIT_6000647

DigiKey Part Number
1645-1033-ND
Manufacturer
Manufacturer Product Number
EM DEV KIT_6000647
Description
EM SERIES DEV KIT W/O MODULES
Customer Reference
Detailed Description
EM EM - AirPrime® Cellular Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless
Series
Packaging
Box
Part Status
Obsolete
Type
Cellular
Frequency
-
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
EM
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes