
MANGOHYELLOW_WP7702 | |
|---|---|
DigiKey Part Number | 1788-MANGOHYELLOW_WP7702-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHYELLOW_WP7702 |
Description | EVAL BOARD MANGOH YELL WP7702 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WP7702, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | WP7702, Sierra Wireless SIM Card | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.59000 | £104.59 |
| Unit Price without VAT: | £104.59000 |
|---|---|
| Unit Price with VAT: | £125.50800 |













