


RC7611-1105023 | |
|---|---|
DigiKey Part Number | 1719-RC7611-1105023TR-ND - Tape & Reel (TR) 1719-RC7611-1105023CT-ND - Cut Tape (CT) 1719-RC7611-1105023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC7611-1105023 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RC7611 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 239-BFLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.05000 | £48.05 |
| 10 | £42.16100 | £421.61 |
| 25 | £40.12160 | £1,003.04 |
| 100 | £38.47880 | £3,847.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £34.48454 | £17,242.27 |
| Unit Price without VAT: | £48.05000 |
|---|---|
| Unit Price with VAT: | £57.66000 |





