
MP70_1104072 | |
|---|---|
DigiKey Part Number | 1719-MP70_1104072-ND |
Manufacturer | |
Manufacturer Product Number | MP70_1104072 |
Description | ROUTER LTE-A PRO GLOBAL+DC CABLE |
Customer Reference | |
Detailed Description | 4G/3G Cellular, HSPA+, LTE, WCDMA Router Ethernet, RJ-45, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Router | |
Modulation or Protocol | Cellular, HSPA+, LTE, WCDMA | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | -162dBm | |
Power - Output | 21dBm | |
Data Rate (Max) | 600Mbps | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £746.97000 | £746.97 |
| Unit Price without VAT: | £746.97000 |
|---|---|
| Unit Price with VAT: | £896.36400 |

