MFR Recommended

LX40_1104180 | |
|---|---|
DigiKey Part Number | 1719-LX40_1104180-ND |
Manufacturer | |
Manufacturer Product Number | LX40_1104180 |
Description | ROUTER LTE M/NB-IOT GLOBAL DC |
Customer Reference | |
Detailed Description | 4G/3G/2G Cellular, GPRS, GSM, HSPA+, LTE, WCDMA Router AT&T, Verizon Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Category | Frequency 700MHz, 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz |
Manufacturer Sierra Wireless AirLink | Applications General Purpose |
Series | Interface Ethernet, RJ-45, RS-232, RS-485, USB |
Packaging Box | Power - Output 16dBm |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Router | Voltage - Supply 7V ~ 36V |
Modulation or Protocol Cellular, GPRS, GSM, HSPA+, LTE, WCDMA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV55_1104335 | Sierra Wireless AirLink | 82 | 1719-RV55_1104335-ND | £502.95000 | MFR Recommended |


