
LX40_1104177 | |
|---|---|
DigiKey Part Number | 1719-LX40_1104177-ND |
Manufacturer | |
Manufacturer Product Number | LX40_1104177 |
Description | ROUTER WIFI LTE VERIZON DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Cellular, GPRS, GSM, HSPA+, LTE, WCDMA Router AT&T, Verizon Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Cellular, GPRS, GSM, HSPA+, LTE, WCDMA | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | 16dBm | |
Data Rate (Max) | 150Mbps | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £261.02000 | £261.02 |
| Unit Price without VAT: | £261.02000 |
|---|---|
| Unit Price with VAT: | £313.22400 |

