Direct
Similar

EM7455_1103582 | |
|---|---|
DigiKey Part Number | 1719-1004-ND |
Manufacturer | |
Manufacturer Product Number | EM7455_1103582 |
Description | RF TXRX MOD CELL NAVIGATION SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-6 (AT&T/Verizon) Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
















