
6001123 | |
|---|---|
DigiKey Part Number | 1719-6001123-ND |
Manufacturer | |
Manufacturer Product Number | 6001123 |
Description | 2IN1 DOME ANTENNA - 2XLTE, BOLT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi, 5dBi | |
Power - Max | 25 W | |
Features | Cable - 5m | |
Termination | SMA | |
Ingress Protection | IP66 | |
Mounting Type | Bolt | |
Height (Max) | 2.400" (60.96mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £142.10000 | £142.10 |
| Unit Price without VAT: | £142.10000 |
|---|---|
| Unit Price with VAT: | £170.52000 |

