LEN01C004347B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: £577.48000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: £490.17000
Datasheet
Contactor 4PST-NO (4 Form A) 30 A 347VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEN01C004347B

DigiKey Part Number
3473-LEN01C004347B-ND
Manufacturer
Manufacturer Product Number
LEN01C004347B
Description
CONTACTOR,LTG,EH,N1,30A,4NO,347V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 30 A 347VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
347VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 40°C
Must Operate Voltage
295 VAC
Must Release Voltage
-
Contact Material
Copper
Coil Power
87VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£629.43000£629.43
Manufacturers Standard Package
Unit Price without VAT:£629.43000
Unit Price with VAT:£755.31600