Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142814

DigiKey Part Number
3473-A6X30142814-ND
Manufacturer
Manufacturer Product Number
A6X30142814
Description
ILLUMINATED PUSHBUTTON. CLEAR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Round, Button
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
110 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
3,000,000 Cycles
Electrical Life
10,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£152.83000£152.83
Manufacturers Standard Package
Unit Price without VAT:£152.83000
Unit Price with VAT:£183.39600