
A6X30141691 | |
|---|---|
DigiKey Part Number | 3473-A6X30141691-ND |
Manufacturer | |
Manufacturer Product Number | A6X30141691 |
Description | SWITCH KEYLCK 2POS DPST 10A 500V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 500 VAC 500 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 61.00mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £203.66000 | £203.66 |
| Unit Price without VAT: | £203.66000 |
|---|---|
| Unit Price with VAT: | £244.39200 |

