
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.33000 | £18.33 |
| 10 | £14.65000 | £146.50 |
| 100 | £12.51760 | £1,251.76 |
| 500 | £11.59358 | £5,796.79 |
| Unit Price without VAT: | £18.33000 |
|---|---|
| Unit Price with VAT: | £21.99600 |

