Soft Start / Stop 480VAC Supply 105A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72MV34AFP

DigiKey Part Number
3473-72MV34AFP-ND
Manufacturer
Manufacturer Product Number
72MV34AFP
Description
SOFTSTART,ELEV,A,480V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 480VAC Supply 105A Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
-
Current - Output
105A
Voltage - Supply
480VAC
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,922.69000£1,922.69
Manufacturers Standard Package
Unit Price without VAT:£1,922.69000
Unit Price with VAT:£2,307.22800