
6XV18301CH30 | |
|---|---|
DigiKey Part Number | 3473-6XV18301CH30-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18301CH30 |
Description | CABLE ASSY DB09 SHLD VIOLET 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Violet 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Violet | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.55000 | £93.55 |
| Unit Price without VAT: | £93.55000 |
|---|---|
| Unit Price with VAT: | £112.26000 |

