EMC/EMI Line Filter 178 A Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SE64003TC154FD0

DigiKey Part Number
3473-6SE64003TC154FD0-ND
Manufacturer
Manufacturer Product Number
6SE64003TC154FD0
Description
LINE FILTER 178A CHASSIS MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 178 A Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
178 A
Frequency - Operating
-
Applications
-
Approval Agency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,195.94000£1,195.94
Manufacturers Standard Package
Unit Price without VAT:£1,195.94000
Unit Price with VAT:£1,435.12800