
6GK57741FY000TB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57741FY000TB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57741FY000TB0 |
Description | SCALANCE W774-1 M12 EEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n Ethernet 300Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57741FY000TB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | WLAN | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | IP30 | |
Voltage - Supply | 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,556.33000 | £1,556.33 |
| Unit Price without VAT: | £1,556.33000 |
|---|---|
| Unit Price with VAT: | £1,867.59600 |

