



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 2.09" L x 0.71" W x 3.54" H (53.0mm x 18.0mm x 90.0mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, cURus, EAC, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.11000 | £56.11 |
| Unit Price without VAT: | £56.11000 |
|---|---|
| Unit Price with VAT: | £67.33200 |

