
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Starter Kit | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | LOGO! SOFT Comfort | |
Approval Agency | - | |
Weight | - |

