Pushbutton Switch Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BT6J3KB

DigiKey Part Number
3473-52BT6J3KB-ND
Manufacturer
Manufacturer Product Number
52BT6J3KB
Description
ILLUM PB,EXT,NEMA4X, XF,480V LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
480 VAC
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£212.36000£212.36
Manufacturers Standard Package
Unit Price without VAT:£212.36000
Unit Price with VAT:£254.83200